


ISL81601FVEZ-T | |
|---|---|
DigiKey Part Number | 20-ISL81601FVEZ-TTR-ND - Tape & Reel (TR) 20-ISL81601FVEZ-TCT-ND - Cut Tape (CT) 20-ISL81601FVEZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL81601FVEZ-T |
Description | 60V 4 SWITCH SYNCH BUCK-BOOST PW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 38-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | PWM Signal | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck-Boost | |
Number of Outputs | 1 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 60V | |
Frequency - Switching | 90kHz ~ 650kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Power Good | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 38-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.20000 | $12.20 |
| 10 | $9.13400 | $91.34 |
| 25 | $8.39840 | $209.96 |
| 100 | $7.60080 | $760.08 |
| 250 | $7.22504 | $1,806.26 |
| 500 | $7.02706 | $3,513.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.62151 | $16,553.77 |
| Unit Price without GST: | $12.20000 |
|---|---|
| Unit Price with GST: | $13.42000 |

