ICL7107CPL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 1,638
Unit Price: $113.87000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 36
Unit Price: $168.04000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 139
Unit Price: $208.15000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 14
Unit Price: $144.97000
Datasheet

Similar


Microchip Technology
In Stock: 38
Unit Price: $67.73000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $85.47200
Datasheet

Similar


Microchip Technology
In Stock: 567
Unit Price: $58.47000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $99.07000
Datasheet
Display Driver 3.5 Digit 40-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Display Driver 3.5 Digit 40-PDIP
40-PDIP, E40.6 PKG

ICL7107CPL

DigiKey Part Number
ICL7107CPLIS-ND
Manufacturer
Manufacturer Product Number
ICL7107CPL
Description
IC DAS/ADC/DAC SPECIAL 40-PDIP
Customer Reference
Detailed Description
Display Driver 3.5 Digit 40-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ICL7107CPL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Display Driver
Number of Channels
2
Resolution (Bits)
3.5 Digit
Sampling Rate (Per Second)
-
Data Interface
-
Voltage Supply Source
Single Supply
Voltage - Supply
5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
40-DIP (0.600", 15.24mm)
Supplier Device Package
40-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes