TT-SMDC-16.000-20-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Raltron Electronics
In Stock: 0
Unit Price: $1.22000
Datasheet

Similar


Raltron Electronics
In Stock: 0
Unit Price: $1.22000
Datasheet

Parametric Equivalent


Raltron Electronics
In Stock: 0
Unit Price: $1.22000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 4,157
Unit Price: $3.72000
Datasheet
16 MHz ±50ppm Crystal 20pF 50 Ohms 4-SOJ, 9.40mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT-SMDC-16.000-20-TR

DigiKey Part Number
2151-TT-SMDC-16.000-20-TR-ND - Tape & Reel (TR)
2151-TT-SMDC-16.000-20-TRCT-ND - Cut Tape (CT)
2151-TT-SMDC-16.000-20-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TT-SMDC-16.000-20-TR
Description
CRYSTAL 16.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 MHz ±50ppm Crystal 20pF 50 Ohms 4-SOJ, 9.40mm pitch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.492" L x 0.181" W (12.50mm x 4.60mm)
Height - Seated (Max)
0.146" (3.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.80000$1.80
10$1.56700$15.67
25$1.48160$37.04
50$1.42040$71.02
100$1.36180$136.18
250$1.28772$321.93
500$1.23448$617.24
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.18345$1,183.45
2,000$1.13455$2,269.10
3,000$1.10690$3,320.70
5,000$1.07305$5,365.25
7,000$1.05133$7,359.31
10,000$1.02880$10,288.00
12,000$1.01747$12,209.64
Manufacturers Standard Package
Unit Price without GST:$1.80000
Unit Price with GST:$1.98000