
TT-SMDC-16.000-20-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-TT-SMDC-16.000-20-EXT-TR-ND - Tape & Reel (TR) 2151-TT-SMDC-16.000-20-EXT-TRCT-ND - Cut Tape (CT) 2151-TT-SMDC-16.000-20-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TT-SMDC-16.000-20-EXT-TR |
Description | CRYSTAL 16.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±50ppm Crystal 20pF 50 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.181" W (12.50mm x 4.60mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.80000 | $1.80 |
| 10 | $1.56700 | $15.67 |
| 25 | $1.48160 | $37.04 |
| 50 | $1.42040 | $71.02 |
| 100 | $1.36180 | $136.18 |
| 250 | $1.28772 | $321.93 |
| 500 | $1.23448 | $617.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.18345 | $1,183.45 |
| 2,000 | $1.13455 | $2,269.10 |
| 3,000 | $1.10690 | $3,320.70 |
| 5,000 | $1.07305 | $5,365.25 |
| 7,000 | $1.05133 | $7,359.31 |
| 10,000 | $1.02880 | $10,288.00 |
| 12,000 | $1.01747 | $12,209.64 |
| Unit Price without GST: | $1.80000 |
|---|---|
| Unit Price with GST: | $1.98000 |

