
RH100-32.000-9-F-2020-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-RH100-32.000-9-F-2020-EXT-TR-ND - Tape & Reel (TR) 2151-RH100-32.000-9-F-2020-EXT-TRCT-ND - Cut Tape (CT) 2151-RH100-32.000-9-F-2020-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-32.000-9-F-2020-EXT-TR |
Description | CRYSTAL 32.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±20ppm Crystal 9pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.23000 | $2.30 |
| 25 | $0.21840 | $5.46 |
| 50 | $0.20940 | $10.47 |
| 100 | $0.20080 | $20.08 |
| 250 | $0.18992 | $47.48 |
| 500 | $0.18206 | $91.03 |
| 1,000 | $0.17454 | $174.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.16324 | $489.72 |
| 6,000 | $0.15648 | $938.88 |
| 9,000 | $0.15266 | $1,373.94 |
| 15,000 | $0.14798 | $2,219.70 |
| 21,000 | $0.14498 | $3,044.58 |
| 30,000 | $0.14186 | $4,255.80 |
| Unit Price without GST: | $0.27000 |
|---|---|
| Unit Price with GST: | $0.29700 |

