
RH100-32.000-18-F-1010-TR | |
|---|---|
DigiKey Part Number | 2151-RH100-32.000-18-F-1010-TR-ND - Tape & Reel (TR) 2151-RH100-32.000-18-F-1010-TRCT-ND - Cut Tape (CT) 2151-RH100-32.000-18-F-1010-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-32.000-18-F-1010-TR |
Description | CRYSTAL 32.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.37400 | $3.74 |
| 25 | $0.35320 | $8.83 |
| 50 | $0.33880 | $16.94 |
| 100 | $0.32470 | $32.47 |
| 250 | $0.30704 | $76.76 |
| 500 | $0.29438 | $147.19 |
| 1,000 | $0.28219 | $282.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.19194 | $575.82 |
| 6,000 | $0.18400 | $1,104.00 |
| 9,000 | $0.17951 | $1,615.59 |
| 15,000 | $0.17400 | $2,610.00 |
| 21,000 | $0.17047 | $3,579.87 |
| 30,000 | $0.16681 | $5,004.30 |
| 36,000 | $0.16497 | $5,938.92 |
| 72,000 | $0.15815 | $11,386.80 |
| 75,000 | $0.15776 | $11,832.00 |
| Unit Price without GST: | $0.43000 |
|---|---|
| Unit Price with GST: | $0.47300 |

