32 MHz ±20ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH100-32.000-12-F-2020-EXT-TR

DigiKey Part Number
2151-RH100-32.000-12-F-2020-EXT-TR-ND - Tape & Reel (TR)
2151-RH100-32.000-12-F-2020-EXT-TRCT-ND - Cut Tape (CT)
2151-RH100-32.000-12-F-2020-EXT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH100-32.000-12-F-2020-EXT-TR
Description
CRYSTAL 32.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 MHz ±20ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.27000$0.27
10$0.23000$2.30
25$0.21840$5.46
50$0.20940$10.47
100$0.20080$20.08
250$0.18992$47.48
500$0.18206$91.03
1,000$0.17454$174.54
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.16324$489.72
6,000$0.15648$938.88
9,000$0.15266$1,373.94
15,000$0.14798$2,219.70
21,000$0.14498$3,044.58
30,000$0.14186$4,255.80
36,000$0.14029$5,050.44
72,000$0.13450$9,684.00
75,000$0.13416$10,062.00
Manufacturers Standard Package
Unit Price without GST:$0.27000
Unit Price with GST:$0.29700