
RH100-27.000-10-F-1010-TR-NS2 | |
|---|---|
DigiKey Part Number | 2151-RH100-27.000-10-F-1010-TR-NS2TR-ND - Tape & Reel (TR) 2151-RH100-27.000-10-F-1010-TR-NS2CT-ND - Cut Tape (CT) 2151-RH100-27.000-10-F-1010-TR-NS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-27.000-10-F-1010-TR-NS2 |
Description | CRYSTAL 27.0MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.31800 | $3.18 |
| 25 | $0.30080 | $7.52 |
| 50 | $0.28800 | $14.40 |
| 100 | $0.27620 | $27.62 |
| 250 | $0.26116 | $65.29 |
| 500 | $0.25034 | $125.17 |
| 1,000 | $0.23999 | $239.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.16324 | $489.72 |
| 6,000 | $0.15648 | $938.88 |
| 9,000 | $0.15266 | $1,373.94 |
| 15,000 | $0.14798 | $2,219.70 |
| 21,000 | $0.14498 | $3,044.58 |
| 30,000 | $0.14186 | $4,255.80 |
| Unit Price without GST: | $0.37000 |
|---|---|
| Unit Price with GST: | $0.40700 |

