
R2016-32.000-9-F-1010-TR-NS1 | |
|---|---|
DigiKey Part Number | 2151-R2016-32.000-9-F-1010-TR-NS1TR-ND - Tape & Reel (TR) 2151-R2016-32.000-9-F-1010-TR-NS1CT-ND - Cut Tape (CT) 2151-R2016-32.000-9-F-1010-TR-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2016-32.000-9-F-1010-TR-NS1 |
Description | CRYSTAL 32.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 9pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.50000 | $0.50 |
| 10 | $0.44200 | $4.42 |
| 25 | $0.41720 | $10.43 |
| 50 | $0.39960 | $19.98 |
| 100 | $0.38320 | $38.32 |
| 250 | $0.36236 | $90.59 |
| 500 | $0.34738 | $173.69 |
| 1,000 | $0.33300 | $333.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.31143 | $934.29 |
| 6,000 | $0.29855 | $1,791.30 |
| 9,000 | $0.29126 | $2,621.34 |
| 15,000 | $0.28234 | $4,235.10 |
| 21,000 | $0.27662 | $5,809.02 |
| 30,000 | $0.27068 | $8,120.40 |
| 36,000 | $0.26769 | $9,636.84 |
| Unit Price without GST: | $0.50000 |
|---|---|
| Unit Price with GST: | $0.55000 |

