


R2016-16.000-8-1010-TR-NS1 | |
|---|---|
DigiKey Part Number | 2151-R2016-16.000-8-1010-TR-NS1TR-ND - Tape & Reel (TR) 2151-R2016-16.000-8-1010-TR-NS1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R2016-16.000-8-1010-TR-NS1 |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 8pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.84000 | $0.84 |
| 10 | $0.72800 | $7.28 |
| 25 | $0.68880 | $17.22 |
| 50 | $0.66040 | $33.02 |
| 100 | $0.63330 | $63.33 |
| 250 | $0.59880 | $149.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.36620 | $1,098.60 |
| 6,000 | $0.35105 | $2,106.30 |
| 9,000 | $0.34249 | $3,082.41 |
| 15,000 | $0.33200 | $4,980.00 |
| 21,000 | $0.32527 | $6,830.67 |
| 30,000 | $0.31829 | $9,548.70 |
| 36,000 | $0.31478 | $11,332.08 |
| Unit Price without GST: | $0.84000 |
|---|---|
| Unit Price with GST: | $0.92400 |

