CP7050-100.000-2.5-25-X-T-TR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $4.69346
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $8.95000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $8.45000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $3.82000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $7.04000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $4.76000
Datasheet
100 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP7050-100.000-2.5-25-X-T-TR

DigiKey Part Number
2151-CP7050-100.000-2.5-25-X-T-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CP7050-100.000-2.5-25-X-T-TR
Description
XTAL OSC XO 100MHZ 2.5V LVPECL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
80mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.063" (1.60mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$6.09340$609.34
200$5.84195$1,168.39
300$5.69970$1,709.91
500$5.52560$2,762.80
700$5.41393$3,789.75
1,000$5.29801$5,298.01
Manufacturers Standard Package
Unit Price without GST:$6.09340
Unit Price with GST:$6.70274