Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CP5032-50.000-3.3-25-X-T-TR | |
|---|---|
DigiKey Part Number | 2151-CP5032-50.000-3.3-25-X-T-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CP5032-50.000-3.3-25-X-T-TR |
Description | XTAL OSC XO 50MHZ 3.3V LVPECL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 80mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $5.85230 | $585.23 |
| 200 | $5.61060 | $1,122.12 |
| 300 | $5.47400 | $1,642.20 |
| 500 | $5.30676 | $2,653.38 |
| 700 | $5.19943 | $3,639.60 |
| 1,000 | $5.08814 | $5,088.14 |
| Unit Price without GST: | $5.85230 |
|---|---|
| Unit Price with GST: | $6.43753 |





