
CP5032-25.000-2.5-25-X-T-TR | |
|---|---|
DigiKey Part Number | 2151-CP5032-25.000-2.5-25-X-T-TR-ND - Tape & Reel (TR) 2151-CP5032-25.000-2.5-25-X-T-TRCT-ND - Cut Tape (CT) 2151-CP5032-25.000-2.5-25-X-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CP5032-25.000-2.5-25-X-T-TR |
Description | XTAL OSC XO 25MHZ 2.5V LVPECL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 80mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.75000 | $7.75 |
| 10 | $6.73300 | $67.33 |
| 25 | $6.36720 | $159.18 |
| 50 | $6.10460 | $305.23 |
| 100 | $5.85230 | $585.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $5.61060 | $1,122.12 |
| 400 | $5.37918 | $2,151.67 |
| 600 | $5.24833 | $3,149.00 |
| 1,000 | $5.08814 | $5,088.14 |
| 1,400 | $4.98538 | $6,979.53 |
| 2,000 | $4.87878 | $9,757.56 |
| Unit Price without GST: | $7.75000 |
|---|---|
| Unit Price with GST: | $8.52500 |

