
CO43032-37.056-T-TR | |
|---|---|
DigiKey Part Number | 2151-CO43032-37.056-T-TR-ND - Tape & Reel (TR) 2151-CO43032-37.056-T-TRCT-ND - Cut Tape (CT) 2151-CO43032-37.056-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CO43032-37.056-T-TR |
Description | XTAL OSC XO 37.0560MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 37.056 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±32ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.80000 | $1.80 |
| 10 | $1.56700 | $15.67 |
| 25 | $1.48160 | $37.04 |
| 50 | $1.42040 | $71.02 |
| 100 | $1.36180 | $136.18 |
| 250 | $1.28772 | $321.93 |
| 500 | $1.23448 | $617.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.18345 | $1,183.45 |
| 2,000 | $1.13455 | $2,269.10 |
| 3,000 | $1.10690 | $3,320.70 |
| 5,000 | $1.07305 | $5,365.25 |
| 7,000 | $1.05133 | $7,359.31 |
| 10,000 | $1.02880 | $10,288.00 |
| 12,000 | $1.01747 | $12,209.64 |
| Unit Price without GST: | $1.80000 |
|---|---|
| Unit Price with GST: | $1.98000 |

