
R2520-12.000-12-3030-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-R2520-12.000-12-3030-EXT-TR-ND - Tape & Reel (TR) 2151-R2520-12.000-12-3030-EXT-TRCT-ND - Cut Tape (CT) 2151-R2520-12.000-12-3030-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2520-12.000-12-3030-EXT-TR |
Description | CRYSTAL 12.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 12pF 180 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 180 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.35900 | $3.59 |
| 25 | $0.33840 | $8.46 |
| 50 | $0.32480 | $16.24 |
| 100 | $0.31130 | $31.13 |
| 250 | $0.29440 | $73.60 |
| 500 | $0.28228 | $141.14 |
| 1,000 | $0.27058 | $270.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.25305 | $759.15 |
| 6,000 | $0.24258 | $1,455.48 |
| 9,000 | $0.23666 | $2,129.94 |
| 15,000 | $0.22941 | $3,441.15 |
| 21,000 | $0.22476 | $4,719.96 |
| 30,000 | $0.21993 | $6,597.90 |
| 36,000 | $0.21751 | $7,830.36 |
| Unit Price without GST: | $0.41000 |
|---|---|
| Unit Price with GST: | $0.45100 |

