
AS-13.000-18-SMD-TR | |
|---|---|
DigiKey Part Number | 2151-AS-13.000-18-SMD-TR-ND - Tape & Reel (TR) 2151-AS-13.000-18-SMD-TRCT-ND - Cut Tape (CT) 2151-AS-13.000-18-SMD-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS-13.000-18-SMD-TR |
Description | CRYSTAL 13.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 13 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.472" L x 0.189" W (12.00mm x 4.80mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.18500 | $1.85 |
| 25 | $0.17440 | $4.36 |
| 50 | $0.16720 | $8.36 |
| 100 | $0.16020 | $16.02 |
| 250 | $0.15156 | $37.89 |
| 500 | $0.14532 | $72.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.13931 | $139.31 |
| 2,000 | $0.13355 | $267.10 |
| 3,000 | $0.13028 | $390.84 |
| 5,000 | $0.12629 | $631.45 |
| 7,000 | $0.12372 | $866.04 |
| 10,000 | $0.12106 | $1,210.60 |
| 12,000 | $0.11972 | $1,436.64 |
| 24,000 | $0.11477 | $2,754.48 |
| 25,000 | $0.11449 | $2,862.25 |
| Unit Price without GST: | $0.21000 |
|---|---|
| Unit Price with GST: | $0.23100 |

