Parametric Equivalent




M1262-2545-SS-20 | |
|---|---|
DigiKey Part Number | 1772-3115-ND |
Manufacturer | |
Manufacturer Product Number | M1262-2545-SS-20 |
Description | HEX STANDOFF M2.5X0.45 SS 15MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Stainless Steel 0.591" (15.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.591" (15.00mm) | |
Length - Overall | 0.591" (15.00mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.85000 | $3.85 |
| 5 | $3.26600 | $16.33 |
| 10 | $3.06100 | $30.61 |
| 25 | $2.82240 | $70.56 |
| 50 | $2.66420 | $133.21 |
| 100 | $2.52280 | $252.28 |
| 250 | $2.35840 | $589.60 |
| 500 | $2.24910 | $1,124.55 |
| 1,000 | $2.15118 | $2,151.18 |
| Unit Price without GST: | $3.85000 |
|---|---|
| Unit Price with GST: | $4.23500 |



