
M1262-2545-SS | |
|---|---|
DigiKey Part Number | 1772-1641-ND |
Manufacturer | |
Manufacturer Product Number | M1262-2545-SS |
Description | HEX STANDOFF M2.5X0.45 SS 15MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Stainless Steel 0.591" (15.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M1262-2545-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.591" (15.00mm) | |
Length - Overall | 0.591" (15.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.05000 | $2.05 |
| 5 | $1.72800 | $8.64 |
| 10 | $1.61300 | $16.13 |
| 25 | $1.48040 | $37.01 |
| 50 | $1.39260 | $69.63 |
| 100 | $1.31450 | $131.45 |
| 250 | $1.22368 | $305.92 |
| 500 | $1.16334 | $581.67 |
| 1,000 | $1.10930 | $1,109.30 |
| Unit Price without GST: | $2.05000 |
|---|---|
| Unit Price with GST: | $2.25500 |

