General ISM < 1GHz Transceiver Module 862MHz ~ 930MHz, 2.4GHz ~ 2.483GHz Antenna Not Included, Castellation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1885CEF

DigiKey Part Number
1783-1077-ND
Manufacturer
Manufacturer Product Number
RC1885CEF
Description
RF TXRX MOD ISM<1GHZ CAST SMD
Customer Reference
Detailed Description
General ISM < 1GHz Transceiver Module 862MHz ~ 930MHz, 2.4GHz ~ 2.483GHz Antenna Not Included, Castellation Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
2-FSK, 2-GFSK
Frequency
862MHz ~ 930MHz, 2.4GHz ~ 2.483GHz
Data Rate
50kbps
Power - Output
14dBm
Sensitivity
-109dBm
Serial Interfaces
ADC, GPIO, SPI, UART
Antenna Type
Antenna Not Included, Castellation
Utilized IC / Part
CC1350
Memory Size
128kB Flash, 20kB SRAM
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
5.5mA
Current - Transmitting
22mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
42-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.