
P0848SNLT | |
|---|---|
DigiKey Part Number | P0848SNLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P0848SNLT |
Description | FIXED IND 50UH 5A 25 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 µH Shielded Toroidal Inductor 5 A 25mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 25mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.220" L x 1.000" W (30.99mm x 25.40mm) | |
Height - Seated (Max) | 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $3.62741 | $2,720.56 |
| Unit Price without GST: | $3.62741 |
|---|---|
| Unit Price with GST: | $3.99015 |


