P1170.502NLT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 4,626
Unit Price: $3.34000
Datasheet

Similar


Bourns Inc.
In Stock: 296
Unit Price: $1.30000
Datasheet

Similar


Bourns Inc.
In Stock: 2,639
Unit Price: $1.49000
Datasheet
5 µH Shielded Wirewound Inductor 6.4 A 12mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1170.502NLT

DigiKey Part Number
553-1968-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P1170.502NLT
Description
FIXED IND 5UH 6.4A 12 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 µH Shielded Wirewound Inductor 6.4 A 12mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P1170.502NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
6.4A
Shielding
Shielded
DC Resistance (DCR)
12mOhm Max
Q @ Freq
-
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.482" L x 0.482" W (12.24mm x 12.24mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.45652$2,913.04
Unit Price without GST:$1.45652
Unit Price with GST:$1.60217