5 µH Shielded Drum Core, Wirewound Inductor 4.7 A 22mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1206-5R0ML

DigiKey Part Number
SRR1206-5R0MLTR-ND - Tape & Reel (TR)
SRR1206-5R0MLCT-ND - Cut Tape (CT)
SRR1206-5R0MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1206-5R0ML
Description
FIXED IND 5UH 4.7A 22 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5 µH Shielded Drum Core, Wirewound Inductor 4.7 A 22mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1206-5R0ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.3A
Shielding
Shielded
DC Resistance (DCR)
22mOhm Max
Q @ Freq
21 @ 7.96MHz
Frequency - Self Resonant
25MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Height - Seated (Max)
0.256" (6.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 296
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.36000$1.36
10$1.11400$11.14
100$0.91520$91.52
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$0.78608$471.65
1,200$0.74124$889.49
1,800$0.71623$1,289.21
3,000$0.68594$2,057.82
4,200$0.66672$2,800.22
6,000$0.64695$3,881.70
Manufacturers Standard Package
Unit Price without GST:$1.36000
Unit Price with GST:$1.49600