20 AWG Microphone Wire 26/34 Black 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1300.21.01

DigiKey Part Number
C1300-1000-ND
Manufacturer
Manufacturer Product Number
C1300.21.01
Description
MIC CABLE 20AWG 300V BLACK
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
20 AWG Microphone Wire 26/34 Black 300V 1000.0' (304.8m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.230" (5.84mm)
Jacket (Insulation) Thickness
0.035" (0.89mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-20°C ~ 60°C
Jacket Color
Ratings
ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$479.72000$479.72
2$456.17000$912.34
3$442.83667$1,328.51
5$433.81000$2,169.05
Manufacturers Standard Package
Unit Price without GST:$479.72000
Unit Price with GST:$527.69200
Alternate Length
MIC CABLE 20AWG 300V BLACK 100'
In-Stock: 1
Unit Price: $119.99000