20 AWG Microphone Wire 26/34 Black 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1300-100

DigiKey Part Number
C1300-100-ND
Manufacturer
Manufacturer Product Number
C1300-100
Description
MIC CABLE 20AWG 300V BLACK 100'
Customer Reference
Detailed Description
20 AWG Microphone Wire 26/34 Black 300V 100.0' (30.5m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
26/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.230" (5.84mm)
Jacket (Insulation) Thickness
0.035" (0.89mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-20°C ~ 60°C
Jacket Color
Ratings
ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$119.99000$119.99
5$98.17200$490.86
10$76.35600$763.56
Manufacturers Standard Package
Unit Price without GST:$119.99000
Unit Price with GST:$131.98900
Alternate Length
MIC CABLE 20AWG 300V BLACK
In-Stock: 16
Unit Price: $479.72000