



2908173 | |
|---|---|
DigiKey Part Number | 277-16940-ND |
Manufacturer | |
Manufacturer Product Number | 2908173 |
Description | SSR RELAY SPST-NO 3MA 5-30V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 24VDC | |
Voltage - Load | 5 V ~ 30 V | |
Load Current | 3 mA | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | ||
Supplier Device Package | Module | |
Approval Agency | EN, IEC | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $38.05100 | $380.51 |
| Unit Price without GST: | $38.05100 |
|---|---|
| Unit Price with GST: | $41.85610 |

