Phoenix Contact Solid State Relays (SSR)

Results: 286
Series
-DEKDEK-OEDEK-OVELR 1ELR W3EMGEMG10-OEEMG10-OVEMG12-OVEMG17-OVOPT
Packaging
BulkTube
Product Status
ActiveLast Time BuyObsolete
Mounting Type
-DIN RailSocketableThrough Hole
Circuit
3PST-NO (3 Form A)-SPDT (1 Form C)SPST-NC (1 Form B)SPST-NO (1 Form A)SPST-NO (1 Form A), Hybrid
Output Type
-ACAC, DCAC, Zero CrossDC
Voltage - Input
4 ~ 32VDC5VAC5VDC12VAC12VDC19.2 ~ 28.8VDC24VAC24VAC/DC24VDC36VDC48VDC60VDC
Voltage - Load
0 V ~ 5 V0 V ~ 250 V1 V ~ 60 V1 V ~ 350 V3 V ~ 5.25 V3 V ~ 30 V3 V ~ 33 V3 V ~ 48 V4 V ~ 18 V4 V ~ 30 V4 V ~ 48 V4.5 V ~ 6 V
Load Current
3 mA20 mA50 mA100 mA500 mA750 mA0.75 A800 mA1 A2 A2.4 A3 A4 A5 A
Termination Style
-PC PinPlug InScrew TerminalSpring Terminal
Operating Temperature
-25°C ~ 40°C-25°C ~ 50°C-25°C ~ 60°C-25°C ~ 70°C-20°C ~ 40°C-20°C ~ 50°C-20°C ~ 60°C-20°C ~ 80°C0°C ~ 60°C-
Package / Case
4-SIP-ModuleSSR with Integrated Heat Sink
Supplier Device Package
4-SIP-Module
Approval Agency
-CB, cULus, GL, ULCECE, DNV, UKCACE, UKCAcULus, DNV, EAC, ULcULus, EACcULus, EAC, ULcULus, EAC, URcURuscURus, GLDNV, EACEACEAC, Ex
Stocking Options
Environmental Options
Media
Marketplace Product
286Results
Applied FiltersRemove All

Showing
of 286
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
2905293
2905293
SSR RELAY SPST-NO 3A 3-33V
Phoenix Contact
196
In Stock
740
Factory
1 : $36.99000
Bulk
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
DC
24VDC
3 V ~ 33 V
3 A
Spring Terminal
-25°C ~ 60°C
-
-
DNV, EAC
-
-
2900364
2900364
SSR RELAY SPST-NO 3A 3-33V
Phoenix Contact
342
In Stock
704
Factory
1 : $52.54000
Bulk
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
DC
24VDC
3 V ~ 33 V
3 A
Spring Terminal
-25°C ~ 60°C
Module
-
CE, DNV, UKCA
-
-
PLC-OSC Series
2980144
SSR RELAY SPST-NO 3A 3-33V
Phoenix Contact
229
In Stock
600
Factory
1 : $80.26000
Bulk
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
DC
5VDC
3 V ~ 33 V
3 A
Screw Terminal
-20°C ~ 60°C
Module
-
EN, IEC
-
-
2967989
2967989
SSR RELAY SPST-NO 3A 3-33V
Phoenix Contact
129
In Stock
150
Factory
1 : $88.19000
Tube
Tube
Active
Socketable
SPST-NO (1 Form A)
DC
5VDC
3 V ~ 33 V
3 A
Plug In
-25°C ~ 60°C
4-SIP
-
cURus, GL
-
-
2966595
2966595
SSR RELAY SPST-NO 3A 3-33V
Phoenix Contact
187
In Stock
5,280
Factory
1 : $91.81000
Bulk
Bulk
Active
Socketable
SPST-NO (1 Form A)
DC
24VDC
3 V ~ 33 V
3 A
Plug In
-25°C ~ 60°C
4-SIP
-
cURus, GL
-
-
2982702
2982702
SSR RELAY SPST-NO 10A 5-33V
Phoenix Contact
380
In Stock
1 : $123.80000
Bulk
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
DC
24VDC
5 V ~ 33 V
10 A
Screw Terminal
-20°C ~ 60°C
Module
-
EN, IEC
-
-
2900382
2900382
SSR RELAY SPST-NO 1A 12-300V
Phoenix Contact
114
In Stock
1 : $124.86000
Bulk
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
DC
12VDC
12 V ~ 300 V
1 A
Screw Terminal
-25°C ~ 60°C
Module
-
CE, DNV, UKCA
-
-
2964270
2964270
SSR RELAY SPST-NO 50MA 4-30V
Phoenix Contact
37
In Stock
42
Factory
1 : $152.43000
Bulk
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
DC
5VDC
4 V ~ 30 V
50 mA
Screw Terminal
-20°C ~ 60°C
Module
-
cULus, EAC, UR
-
-
2905657
2905657
SSR RELAY SPST-NO 3A 3-33V
Phoenix Contact
149
In Stock
1 : $36.99000
Bulk
Bulk
Last Time Buy
DIN Rail
SPST-NO (1 Form A)
DC
24VDC
3 V ~ 33 V
3 A
Screw Terminal
-25°C ~ 60°C
Module
Module
DNV, EAC
-
-
2980665
2980665
SSR RELAY SPST-NO 1A 12-300V
Phoenix Contact
27
In Stock
1 : $99.57000
Bulk
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
DC
12VDC
12 V ~ 300 V
1 A
Screw Terminal
-20°C ~ 60°C
Module
-
EN, IEC
-
-
2900398
2900398
SSR RELAY SPST-NO 10A 5-33V
Phoenix Contact
34
In Stock
1 : $124.86000
Bulk
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
DC
24VDC
5 V ~ 33 V
10 A
Spring Terminal
-25°C ~ 60°C
Module
-
CE, DNV, UKCA
-
-
2905215
2905215
SSR RELAY SPST-NO 10A 24-253V
Phoenix Contact
36
In Stock
1 : $149.31000
Bulk
Bulk
Active
DIN Rail
SPST-NO (1 Form A), Hybrid
AC
24VDC
24 V ~ 253 V
10 A
Spring Terminal
-25°C ~ 60°C
Module
-
EN, IEC
-
-
PLC-OSC Series
2967840
SSR RELAY SPST-NO 750MA 24-253V
Phoenix Contact
51
In Stock
1 : $83.10000
Bulk
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
AC
24VDC
24 V ~ 253 V
750 mA
Screw Terminal
-20°C ~ 60°C
Module
-
EN, IEC
-
-
2982100
2982100
SSR RELAY SPST-NO 5A 3-33V
Phoenix Contact
46
In Stock
580
Factory
1 : $58.48000
Bulk
Bulk
Active
Through Hole
SPST-NO (1 Form A)
DC
24VDC
3 V ~ 33 V
5 A
PC Pin
-25°C ~ 60°C
Module
-
cURus, GL
-
-
2966634
2966634
SSR RELAY SPST-NO 3A 3-33V
Phoenix Contact
78
In Stock
2,180
Factory
1 : $59.00000
Bulk
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
DC
24VDC
3 V ~ 33 V
3 A
Screw Terminal
-20°C ~ 60°C
Module
-
EN, IEC
-
-
2982786
2982786
SSR RELAY SPST-NO 5A 3-33V
Phoenix Contact
95
In Stock
890
Factory
1 : $60.67000
Bulk
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
DC
24VDC
3 V ~ 33 V
5 A
Screw Terminal
-20°C ~ 60°C
Module
-
EN, IEC
-
-
2900375
2900375
SSR RELAY SPST-NO 3A 3-33V
Phoenix Contact
38
In Stock
430
Factory
1 : $69.34000
Bulk
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
DC
5VDC
3 V ~ 33 V
3 A
Spring Terminal
-25°C ~ 60°C
Module
-
CE, DNV, UKCA
-
-
5603260
5603260
SSR RELAY SPST-NO 3A 3-33V
Phoenix Contact
15
In Stock
340
Factory
1 : $77.34000
Bulk
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
DC
24VDC
3 V ~ 33 V
3 A
Screw Terminal
-20°C ~ 60°C
Module
-
EN, IEC
-
-
2940223
2940223
SSR RELAY SPST-NO 100MA 3-48V
Phoenix Contact
12
In Stock
1 : $133.46000
Bulk
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
DC
5VDC
3 V ~ 48 V
100 mA
Screw Terminal
-20°C ~ 60°C
Module
-
cULus, EAC, UR
-
-
2900352
2900352
SSR RELAY SPST-NO 100MA 3-48V
Phoenix Contact
9
In Stock
1 : $43.15000
Bulk
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
DC
24VDC
3 V ~ 48 V
100 mA
Spring Terminal
-25°C ~ 60°C
Module
-
CE, UKCA
-
-
2966595
2966618
SSR RELAY SPST-NO 100MA 3-48V
Phoenix Contact
20
In Stock
240
Factory
1 : $46.00000
Bulk
Bulk
Active
Socketable
SPST-NO (1 Form A)
DC
24VDC
3 V ~ 48 V
100 mA
Plug In
-25°C ~ 60°C
4-SIP
-
cURus, GL
-
-
PLC-OSC Series
2966728
SSR RELAY SPST-NO 100MA 3-48V
Phoenix Contact
68
In Stock
680
Factory
1 : $55.97000
Bulk
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
DC
24VDC
3 V ~ 48 V
100 mA
Screw Terminal
-20°C ~ 60°C
Module
-
EN, IEC
-
-
PLC-OSC Series
2966773
SSR RELAY SPST-NO 100MA 3-48V
Phoenix Contact
6
In Stock
1 : $55.97000
Bulk
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
DC
24VDC
3 V ~ 48 V
100 mA
Screw Terminal
-20°C ~ 60°C
Module
-
EN, IEC
-
-
2980636
2980636
SSR RELAY SPST-NO 500MA 3-48V
Phoenix Contact
25
In Stock
1 : $61.40000
Bulk
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
DC
24VDC
3 V ~ 48 V
500 mA
Screw Terminal
-20°C ~ 60°C
Module
-
EN, IEC
-
-
PLC-OSC Series
2966650
SSR RELAY SPST-NO 3A 3-33V
Phoenix Contact
38
In Stock
100
Factory
1 : $69.37000
Bulk
Bulk
Active
DIN Rail
SPST-NO (1 Form A)
DC
120VAC/DC
3 V ~ 33 V
3 A
Screw Terminal
-20°C ~ 60°C
Module
Module
EN, IEC
-
-
Showing
of 286

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.