
2102060-2 | |
|---|---|
DigiKey Part Number | A107379TR-ND - Tape & Reel (TR) A107379CT-ND - Cut Tape (CT) A107379DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2102060-2 |
Description | CONN HEADER SMD 114POS 1.27MM |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 114 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2102060-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 6 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.360" (9.14mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | 10mm, 12mm, 15mm, 18mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $64.29000 | $64.29 |
| 10 | $54.64500 | $546.45 |
| 25 | $52.98520 | $1,324.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | $43.80643 | $10,075.48 |
| Unit Price without GST: | $64.29000 |
|---|---|
| Unit Price with GST: | $70.71900 |




















