MAX-TST-PRO-DUO-LTEA-USR-T-PRM is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Peplink
In Stock: 0
Unit Price: $2,247.03000
Datasheet
Cellular, GPS, HSPA+, LTE Modem Ethernet, LAN, USB, WAN, Wifi
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX-TST-PRO-DUO-LTEA-USR-T-PRM

DigiKey Part Number
3250-MAX-TST-PRO-DUO-LTEA-USR-T-PRM-ND
Manufacturer
Manufacturer Product Number
MAX-TST-PRO-DUO-LTEA-USR-T-PRM
Description
PEPLINK MAX TRANSIT PRO DUO2X LT
Customer Reference
Detailed Description
3G Cellular, GPS, HSPA+, LTE Modem AT&T, T-Mobile, Verizon Ethernet, LAN, USB, WAN, Wifi
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Peplink
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Function
Modem
Modulation or Protocol
Cellular, GPS, HSPA+, LTE
Frequency
2.4GHz, 5GHz
Applications
General Purpose
Interface
Ethernet, LAN, USB, WAN, Wifi
Sensitivity
-
Power - Output
18W
Data Rate (Max)
600Mbps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes