Image for MAX-TST-PRO-DUO-LTEA-Q-T-PRM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX-TST-PRO-DUO-LTEA-Q-T-PRM

DigiKey Part Number
3250-MAX-TST-PRO-DUO-LTEA-Q-T-PRM-ND
Manufacturer
Manufacturer Product Number
MAX-TST-PRO-DUO-LTEA-Q-T-PRM
Description
PEPLINK MAX TRANSIT PRO DUO2X LT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3G Cellular, GPS, HSPA+, LTE Modem Ethernet, LAN, USB, WAN, Wifi
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Peplink
Series
Packaging
Bulk
Part Status
Active
Function
Modem
Modulation or Protocol
Cellular, GPS, HSPA+, LTE
Frequency
2.4GHz, 5GHz
Applications
General Purpose
Interface
Ethernet, LAN, USB, WAN, Wifi
Sensitivity
-
Power - Output
-
Data Rate (Max)
600Mbps
Features
IP68
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$2,247.03000$2,247.03
Manufacturers Standard Package
Unit Price without GST:$2,247.03000
Unit Price with GST:$2,471.73300