PZ1AH6V2B_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $0.09304
Datasheet
Zener Diode 6.2 V 1 W ±5% Surface Mount SOD-123HE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PZ1AH6V2B_R1_00001

DigiKey Part Number
3757-PZ1AH6V2B_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PZ1AH6V2B_R1_00001
Description
DIODE ZENER 6.2V 1W SOD123HE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 1 W ±5% Surface Mount SOD-123HE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
3 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123HE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
501,000$0.07975$39,954.75
Manufacturers Standard Package
Unit Price without GST:$0.07975
Unit Price with GST:$0.08773