Parametric Equivalent

PZ1AH6V2B-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PZ1AH6V2B-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZ1AH6V2B-AU_R1_000A1 |
Description | DIODE ZENER 6.2V 1W SOD123HE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 1 W ±5% Surface Mount SOD-123HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 3 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 501,000 | $0.09304 | $46,613.04 |
| Unit Price without GST: | $0.09304 |
|---|---|
| Unit Price with GST: | $0.10234 |


