Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMSZ5251A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5251A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MMSZ5251A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MMSZ5251A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5251A-AU_R1_000A1 |
Description | DIODE ZENER 22V 500MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 29 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 17 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,197,000 | $0.01883 | $22,539.51 |
| Unit Price without GST: | $0.31000 |
|---|---|
| Unit Price with GST: | $0.34100 |




