
BZT52-C3V9S_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C3V9S_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-C3V9S_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-C3V9S_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C3V9S_R1_00001 |
Description | DIODE ZENER 3.9V 200MW SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03063 | $153.15 |
| 10,000 | $0.02723 | $272.30 |
| 15,000 | $0.02550 | $382.50 |
| 25,000 | $0.02354 | $588.50 |
| 35,000 | $0.02238 | $783.30 |
| 50,000 | $0.02126 | $1,063.00 |
| 125,000 | $0.01878 | $2,347.50 |
| 250,000 | $0.01725 | $4,312.50 |
| 500,000 | $0.01597 | $7,985.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.10600 | $1.06 |
| 100 | $0.06530 | $6.53 |
| 500 | $0.04708 | $23.54 |
| 1,000 | $0.04114 | $41.14 |
| 2,000 | $0.03611 | $72.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.12000 | $1.20 |
| 100 | $0.06200 | $6.20 |
| 500 | $0.05612 | $28.06 |
| 1,000 | $0.05021 | $50.21 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.19800 |

