Similar

NE4X3WH6-A | |
|---|---|
DigiKey Part Number | NE4X3WH6-A-ND |
Manufacturer | |
Manufacturer Product Number | NE4X3WH6-A |
Description | WIRE DUCT SLOTTED ADH SCREW 6' |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.063" (77.80mm) | |
Length | 6.00' (1.83m) | |
Width | 4.140" (105.16mm) | |
Mounting Type | Adhesive, Screw | |
Features | - | |
Material | Polyphenylene Oxide (PPO), Halogen Free | |
Color | White | |
Base Product Number |



