
NE4X3WH6 | |
|---|---|
DigiKey Part Number | 298-18516-ND |
Manufacturer | |
Manufacturer Product Number | NE4X3WH6 |
Description | WIRE DUCT SLOTTED SCREW 6' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.000" (76.20mm) | |
Length | 6.00' (1.83m) | |
Width | 4.140" (105.16mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Polyphenylene Oxide (PPO), Halogen Free | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $308.56000 | $308.56 |
| 12 | $285.15667 | $3,421.88 |
| 30 | $277.26333 | $8,317.90 |
| Unit Price without GST: | $308.56000 |
|---|---|
| Unit Price with GST: | $339.41600 |

