Similar

LJSL5-Y3RED-2.5 | |
|---|---|
DigiKey Part Number | LJSL5-Y3RED-2.5-ND |
Manufacturer | |
Manufacturer Product Number | LJSL5-Y3RED-2.5 |
Description | LABEL NETWORK ADHESIVE |
Customer Reference | |
Detailed Description | Red Self Laminating Label 1.00" W x 1.33" L (25.4mm x 33.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Self Laminating | |
Label Size | 1.00" W x 1.33" L (25.4mm x 33.8mm) | |
Color | Red | |
Material | Polyester | |
For Use With/Related Products | Laser and Ink Jet Printers | |
Operating Temperature | -54°C ~ 107°C | |
Base Product Number |


