
S100X150YHJ | |
|---|---|
DigiKey Part Number | 298-23421-ND |
Manufacturer | |
Manufacturer Product Number | S100X150YHJ |
Description | LABEL SELF LAMINATING RED 42/SHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red Self Laminating Label 1.00" x 1.50" (25.4mm x 38.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" x 1.50" (25.4mm x 38.1mm) | |
Color | Red | |
Material | Polyester | |
For Use With/Related Products | Laser and Ink Jet Printers | |
Operating Temperature | -54°C ~ 107°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.25276 | $631.90 |
| 5,000 | $0.24732 | $1,236.60 |
| 7,500 | $0.24418 | $1,831.35 |
| 12,500 | $0.24029 | $3,003.62 |
| 17,500 | $0.23776 | $4,160.80 |
| 25,000 | $0.23510 | $5,877.50 |
| Unit Price without GST: | $0.25276 |
|---|---|
| Unit Price with GST: | $0.27804 |

