MTM232230LBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 687,217
Unit Price: $0.36920
N-Channel 20 V 4.5A (Ta) 500mW (Ta) Surface Mount SMini3-G1-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTM232230LBF

DigiKey Part Number
MTM232230LBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MTM232230LBF
Description
MOSFET N CH 20V 4.5A SMINI3-G1-B
Customer Reference
Detailed Description
N-Channel 20 V 4.5A (Ta) 500mW (Ta) Surface Mount SMini3-G1-B
EDA/CAD Models
MTM232230LBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
28mOhm @ 1A, 4V
Vgs(th) (Max) @ Id
1.3V @ 1mA
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
1200 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SMini3-G1-B
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes