



JVN1AF-4.5V-F | |
|---|---|
DigiKey Part Number | 255-6504-ND |
Manufacturer | |
Manufacturer Product Number | JVN1AF-4.5V-F |
Description | RELAY GEN PURPOSE SPST 16A 4.5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 4.5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JVN1AF-4.5V-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 4432VA, 480W | |
Coil Current | 44.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 3.38 VDC | |
Must Release Voltage | 0.23 VDC | |
Operate Time | 12 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 101 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.36000 | $8.36 |
| 10 | $7.44900 | $74.49 |
| 25 | $7.11360 | $177.84 |
| 50 | $6.87000 | $343.50 |
| 100 | $6.63440 | $663.44 |
| 300 | $6.27710 | $1,883.13 |
| 500 | $6.11740 | $3,058.70 |
| 1,000 | $5.90714 | $5,907.14 |
| Unit Price without GST: | $8.36000 |
|---|---|
| Unit Price with GST: | $9.19600 |

