4.5VDC Power Relays, Over 2 Amps

Results: 47
Stocking Options
Environmental Options
Media
Exclude
47Results
Applied FiltersRemove All

Showing
of 47
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
1,209
In Stock
1 : $6.45000
Cut Tape (CT)
1,000 : $4.55943
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Surface Mount
4.5VDC
DPDT (2 Form C)
5 A
250VAC, 220VDC - Max
62.5VA, 60W
31.1 mA
Non Latching
-
Gull Wing
Sealed - Hermetically
-
3.38 VDC
0.45 VDC
3 ms
3 ms
-40°C ~ 85°C
Silver Nickel (AgNi), Gold (Au)
UR, VDE
Telecom
-
-
16,715
In Stock
1 : $6.49000
Cut Tape (CT)
1,000 : $4.58415
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
4.5VDC
DPDT (2 Form C)
5 A
250VAC, 220VDC - Max
62.5VA, 60W
31.1 mA
Non Latching
-
Gull Wing
Sealed - Hermetically
-
3.38 VDC
0.45 VDC
3 ms
3 ms
-40°C ~ 85°C
Silver Nickel (AgNi), Gold (Au)
UR, VDE
Telecom
-
-
20,086
In Stock
1 : $7.77000
Tube
Tube
Active
Through Hole
4.5VDC
DPDT (2 Form C)
5 A
250VAC, 220VDC - Max
62.5VA, 60W
11.7 mA
Non Latching
-
PC Pin
Sealed - Hermetically
-
9 VDC
1.2 VDC
3 ms
3 ms
-40°C ~ 85°C
Silver Nickel (AgNi), Gold (Au)
UR, VDE
Telecom
-
-
1,725
In Stock
1 : $9.29000
Cut Tape (CT)
1,000 : $6.56030
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
4.5VDC
DPDT (2 Form C)
5 A
250VAC, 220VDC - Max
62.5VA, 60W
22.2 mA
Latching, Single Coil
-
Gull Wing
Sealed - Hermetically
-
3.38 VDC
-
3 ms
3 ms
-40°C ~ 85°C
Silver Nickel (AgNi), Gold (Au)
UR, VDE
Telecom
-
-
G6DN Series
G6DN-1A DC4.5
RELAY GEN PURPOSE SPST 5A 4.5V
Omron Electronics Inc-EMC Div
1,348
In Stock
1 : $3.22000
Tube
Tube
Active
Through Hole
4.5VDC
SPST-NO (1 Form A)
5 A
277VAC, 125VDC - Max
1385VA, 625W
24.4 mA
Non Latching
-
PC Pin
Sealed - Fully
Class B
3.15 VDC
0.225 VDC
10 ms
5 ms
-40°C ~ 90°C
Silver Alloy
cURus, TUV, VDE
General Purpose
-
-
APF SERIES
APF3024H
RELAY GEN PURPOSE SPDT 6A 4.5V
Panasonic Electric Works
2,150
In Stock
1 : $14.03000
Tube
Tube
Active
Through Hole
4.5VDC
SPDT (1 Form C)
6 A
250VAC - Max
-
37.8 mA
Non Latching
-
PC Pin
-
-
3.15 VDC
0.225 VDC
8 ms
4 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
-
General Purpose
-
-
G6DN-1A-CF DC24
G6DN-1A-CF DC4.5
HIGH 105C TEMP, 5A 1FORMA RELAY
Omron Electronics Inc-EMC Div
1,967
In Stock
1 : $2.99000
Tray
Tray
Active
Through Hole
4.5VDC
SPST-NO (1 Form A)
5 A
277VAC, 125VDC - Max
-
24.4 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
3.15 VDC
0.225 VDC
10 ms
5 ms
-40°C ~ 90°C
Silver (Ag), Gold (Au)
cURus, TUV, VDE
General Purpose
-
-
IM-GULL-SERIES
9-1462038-8
RELAY TELECOM DPDT 5A 4.5V
TE Connectivity
1,000
Marketplace
1,000 : $4.63540
Tape & Reel (TR)
Tape & Reel (TR)
Active
Surface Mount
4.5VDC
DPDT (2 Form C)
5 A
250VAC, 220VDC - Max
60W
31.1 mA
Non Latching
-
Gull Wing
Sealed - Hermetically
-
3.38 VDC
0.45 VDC
3 ms
3 ms
-40°C ~ 85°C
Silver Nickel (AgNi), Gold (Au)
UR, VDE
Telecom
-
-
2961367
2961367
RELAY GEN PURPOSE SPDT 6A 4.5V
Phoenix Contact
71
In Stock
210
Factory
1 : $28.62000
Bulk
Bulk
Active
Through Hole
4.5VDC
SPDT (1 Form C)
6 A
250VAC, 250VDC - Max
-
38 mA
Non Latching
-
PC Pin
-
-
-
-
5 ms
2.5 ms
-40°C ~ 85°C
Silver Tin Oxide (AgSnO)
cULus, EAC, UR
General Purpose
-
-
JV-N-FULLY
JVN1AF-4.5V-F
RELAY GEN PURPOSE SPST 16A 4.5V
Panasonic Electric Works
100
In Stock
1 : $8.98000
Bulk
Bulk
Active
Through Hole
4.5VDC
SPST-NO (1 Form A)
16 A
277VAC, 30VDC - Max
4432VA, 480W
44.4 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
-
3.38 VDC
0.23 VDC
12 ms
5 ms
-40°C ~ 70°C
Silver Tin Oxide (AgSnO)
CSA, UR, VDE
General Purpose
-
-
REL-MR-SERIES
2961370
RELAY GEN PURPOSE SPDT 6A 4.5V
Phoenix Contact
12
In Stock
1 : $28.62000
Bulk
Bulk
Active
Through Hole
4.5VDC
SPDT (1 Form C)
6 A
250VAC - Max
1500VA
38 mA
Non Latching
-
PC Pin
-
-
-
-
5 ms
2.5 ms
-40°C ~ 85°C
Silver Tin Oxide (AgSnO), Gold (Au)
cULus, EAC, UR
General Purpose
-
-
JV-N-FULLY
JVN1A-4.5V-F
RELAY GEN PURPOSE SPST 16A 4.5V
Panasonic Electric Works
55
In Stock
1 : $10.68000
Bulk
Bulk
Active
Through Hole
4.5VDC
SPST-NO (1 Form A)
16 A
277VAC, 30VDC - Max
4432VA, 480W
44.4 mA
Non Latching
-
PC Pin
Sealed - Fully
-
3.38 VDC
0.23 VDC
12 ms
5 ms
-40°C ~ 70°C
Silver Tin Oxide (AgSnO)
CSA, UR, VDE
General Purpose
-
-
APF SERIES
APF3034H
RELAY GEN PURPOSE SPDT 6A 4.5V
Panasonic Electric Works
20
In Stock
1 : $24.23000
Tube
Tube
Active
Through Hole
4.5VDC
SPDT (1 Form C)
6 A
250VAC - Max
-
37.8 mA
Non Latching
-
PC Pin
-
-
3.15 VDC
0.225 VDC
8 ms
4 ms
-40°C ~ 85°C
Silver Nickel (AgNi), Gold (Au)
-
General Purpose
-
-
PA-N-Series
APAN314H
RELAY GEN PURPOSE SPST 5A 4.5V
Panasonic Electric Works
25
In Stock
1 : $8.12000
Tube
Tube
Active
Through Hole
4.5VDC
SPST-NO (1 Form A)
5 A
250VAC, 110VDC - Max
1250VA, 550W
24.4 mA
Non Latching
-
PC Pin
Sealed - Fully
-
3.15 VDC
0.225 VDC
10 ms
5 ms
-40°C ~ 90°C
Silver Nickel (AgNi), Gold (Au)
cURus, VDE
General Purpose
-
-
0
In Stock
Check Lead Time
1 : $60.65000
Tube
Tube
Active
Surface Mount
4.5VDC
DPST-NO/NC (1 Form A, 1 Form B)
6 A
250VAC, 24VDC - Max
1500VA, 144W
46 mA
Non Latching
-
Gull Wing
Sealed - Flux Protection
-
2.93 VDC
0.56 VDC
-
-
-40°C ~ 80°C
Silver Tin Oxide (AgSnO); Silver Cadmium Oxied (AgCdO), Gold (Au)
cURus, TUV, VDE
General Purpose
-
-
0
In Stock
Check Lead Time
1 : $60.65000
Tube
Tube
Active
Surface Mount
4.5VDC
DPST-NO/NC (1 Form A, 1 Form B)
6 A
250VAC, 24VDC - Max
1500VA, 144W
46 mA
Non Latching
-
Gull Wing
Sealed - Flux Protection
-
2.93 VDC
0.56 VDC
-
-
-40°C ~ 80°C
Silver Tin Oxide (AgSnO); Silver Cadmium Oxied (AgCdO), Gold (Au)
cURus, TUV, VDE
General Purpose
-
-
0
In Stock
Check Lead Time
1 : $60.65000
Tube
Tube
Active
Surface Mount
4.5VDC
DPST-NO/NC (1 Form A, 1 Form B)
6 A
250VAC, 24VDC - Max
1500VA, 144W
46 mA
Non Latching
-
Gull Wing
Sealed - Flux Protection
-
2.93 VDC
0.56 VDC
-
-
-40°C ~ 80°C
Silver Tin Oxide (AgSnO); Silver Cadmium Oxied (AgCdO), Gold (Au)
cURus, TUV, VDE
General Purpose
-
-
ALZ-1C
ALZ11B4HW
RELAY GEN PURPOSE SPDT 16A 4.5V
Panasonic Electric Works
0
In Stock
100 : $3.29020
Bulk
Bulk
Obsolete
Through Hole
4.5VDC
SPDT (1 Form C)
16 A
440VAC - Max
7040VA
88.9 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
Class B
3.15 VDC
0.45 VDC
15 ms
5 ms
-40°C ~ 85°C
Silver Tin Oxide (AgSnO)
cURus, VDE
General Purpose
-
-
ALZ12 Series
ALZ12B4HW
RELAY GEN PURPOSE SPDT 16A 4.5V
Panasonic Electric Works
0
In Stock
Check Lead Time
100 : $3.29020
Bulk
Bulk
Active
Through Hole
4.5VDC
SPDT (1 Form C)
16 A
440VAC - Max
7040VA
88.9 mA
Non Latching
-
PC Pin
Sealed - Fully
Class B
3.15 VDC
0.45 VDC
15 ms
5 ms
-40°C ~ 85°C
Silver Tin Oxide (AgSnO)
cURus, VDE
General Purpose
-
-
ALZ12 Series
ALZ11F4HW
RELAY GEN PURPOSE SPDT 16A 4.5V
Panasonic Electric Works
0
In Stock
Check Lead Time
100 : $3.49410
Bulk
Bulk
Active
Through Hole
4.5VDC
SPDT (1 Form C)
16 A
440VAC - Max
7040VA
88.9 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
Class F
3.15 VDC
0.45 VDC
15 ms
5 ms
-40°C ~ 105°C
Silver Tin Oxide (AgSnO)
cURus, VDE
General Purpose
-
-
ALZ12 Series
ALZ12F4HW
RELAY GEN PURPOSE SPDT 16A 4.5V
Panasonic Electric Works
0
In Stock
Check Lead Time
100 : $3.49410
Bulk
Bulk
Active
Through Hole
4.5VDC
SPDT (1 Form C)
16 A
440VAC - Max
7040VA
88.9 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
3.15 VDC
0.45 VDC
15 ms
5 ms
-40°C ~ 105°C
Silver Tin Oxide (AgSnO)
cURus, VDE
General Purpose
-
-
ALZ-1C
ALZ11B4H
RELAY GEN PURPOSE SPDT 16A 4.5V
Panasonic Electric Works
0
In Stock
Check Lead Time
20 : $4.11300
Tube
Tube
Active
Through Hole
4.5VDC
SPDT (1 Form C)
16 A
440VAC - Max
7040VA
88.9 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
Class B
3.15 VDC
0.45 VDC
15 ms
5 ms
-40°C ~ 85°C
Silver Tin Oxide (AgSnO)
cURus, VDE
General Purpose
-
-
ALZ12 Series
ALZ12B4H
RELAY GEN PURPOSE SPDT 16A 4.5V
Panasonic Electric Works
0
In Stock
Check Lead Time
20 : $4.11300
Tube
Tube
Active
Through Hole
4.5VDC
SPDT (1 Form C)
16 A
440VAC - Max
7040VA
88.9 mA
Non Latching
-
PC Pin
Sealed - Fully
Class B
3.15 VDC
0.45 VDC
15 ms
5 ms
-40°C ~ 85°C
Silver Tin Oxide (AgSnO)
cURus, VDE
General Purpose
-
-
ALZ12 Series
ALZ11F4H
RELAY GEN PURPOSE SPDT 16A 4.5V
Panasonic Electric Works
0
In Stock
Check Lead Time
20 : $4.36750
Tube
Tube
Active
Through Hole
4.5VDC
SPDT (1 Form C)
16 A
440VAC - Max
7040VA
88.9 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
Class F
3.15 VDC
0.45 VDC
15 ms
5 ms
-40°C ~ 105°C
Silver Tin Oxide (AgSnO)
cURus, VDE
General Purpose
-
-
ALZ12 Series
ALZ12F4H
RELAY GEN PURPOSE SPDT 16A 4.5V
Panasonic Electric Works
0
In Stock
Check Lead Time
20 : $4.36750
Tube
Tube
Active
Through Hole
4.5VDC
SPDT (1 Form C)
16 A
440VAC - Max
7040VA
88.9 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
3.15 VDC
0.45 VDC
15 ms
5 ms
-40°C ~ 105°C
Silver Tin Oxide (AgSnO)
cURus, VDE
General Purpose
-
-
Showing
of 47

4.5VDC Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.