



EVQ-P4MB3K | |
|---|---|
DigiKey Part Number | P15507TR-ND - Tape & Reel (TR) P15507CT-ND - Cut Tape (CT) P15507DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-P4MB3K |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 2.50mm | |
Actuator Orientation | Side Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 6.20mm x 2.55mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 500gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.70mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $1.18400 | $11.84 |
| 25 | $1.10240 | $27.56 |
| 100 | $0.98300 | $98.30 |
| 250 | $0.91052 | $227.63 |
| 500 | $0.86020 | $430.10 |
| 1,000 | $0.81403 | $814.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.76713 | $1,917.83 |
| 5,000 | $0.73059 | $3,652.95 |
| 7,500 | $0.71117 | $5,333.77 |
| 12,500 | $0.68866 | $8,608.25 |
| 17,500 | $0.67499 | $11,812.32 |
| Unit Price without GST: | $1.39000 |
|---|---|
| Unit Price with GST: | $1.52900 |








