ERZ-E11F331 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 841
Unit Price: $0.46000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $0.21687
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $0.33055
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $0.19059
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $0.19937
Datasheet
330 V 6 kA Varistor 1 Circuit Through Hole Disc 13mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 V 6 kA Varistor 1 Circuit Through Hole Disc 13mm

ERZ-E11F331

DigiKey Part Number
ERZ-E11F331-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERZ-E11F331
Description
VARISTOR 330V 6KA DISC 13MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 V 6 kA Varistor 1 Circuit Through Hole Disc 13mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
210 V
Maximum DC Volts
270 V
Varistor Voltage (Min)
297 V
Varistor Voltage (Typ)
330 V
Varistor Voltage (Max)
363 V
Current - Surge
6 kA
Energy
115J
Number of Circuits
1
Capacitance @ Frequency
520 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 13mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.19937$996.85
Unit Price without GST:$0.19937
Unit Price with GST:$0.21931