330 V 6 kA Varistor 1 Circuit Through Hole Disc 13mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 V 6 kA Varistor 1 Circuit Through Hole Disc 13mm

ERZ-E11A331

DigiKey Part Number
P16685-ND
Manufacturer
Manufacturer Product Number
ERZ-E11A331
Description
VARISTOR 330V 6KA DISC 13MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
330 V 6 kA Varistor 1 Circuit Through Hole Disc 13mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
210 V
Maximum DC Volts
270 V
Varistor Voltage (Min)
297 V
Varistor Voltage (Typ)
330 V
Varistor Voltage (Max)
363 V
Current - Surge
6 kA
Energy
115J
Number of Circuits
1
Capacitance @ Frequency
520 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 13mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 841
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$0.46000$0.46
10$0.31600$3.16
50$0.25940$12.97
100$0.24150$24.15
250$0.22276$55.69
500$0.21142$105.71
1,000$0.20211$202.11
2,500$0.19228$480.70
5,000$0.18635$931.75
Manufacturers Standard Package
Unit Price without GST:$0.46000
Unit Price with GST:$0.50600