EEE-1HA330XAP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 1,781
Unit Price: $1.03000
Datasheet

Similar


Panasonic Industry
In Stock: 2,331
Unit Price: $1.12000
Datasheet

Similar


Panasonic Industry
In Stock: 2,216
Unit Price: $1.02000
Datasheet

Similar


Panasonic Industry
In Stock: 1,850
Unit Price: $0.93000
Datasheet

Direct


Rubycon
In Stock: 1,463
Unit Price: $0.86000
Datasheet

Direct


Rubycon
In Stock: 597
Unit Price: $1.02000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 728
Unit Price: $1.82000
Datasheet

Direct


Chemi-Con
In Stock: 1,800
Unit Price: $0.21620
Datasheet

Upgrade


Rubycon
In Stock: 841
Unit Price: $0.84000
Datasheet

Similar


Nichicon
In Stock: 2
Unit Price: $0.66000
Datasheet

Similar


Nichicon
In Stock: 2,521
Unit Price: $0.61000
Datasheet
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-1HA330XAP

DigiKey Part Number
PCE4618TR-ND - Tape & Reel (TR)
PCE4618CT-ND - Cut Tape (CT)
PCE4618DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-1HA330XAP
Description
CAP ALUM 33UF 20% 50V SMD
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-1HA330XAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
65 mA @ 120 Hz
Ripple Current @ High Frequency
110.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.303" (7.70mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.75000$0.75
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800$0.21071$379.28
Unit Price without GST:$0.75000
Unit Price with GST:$0.82500