33 µF Aluminum Electrolytic Capacitors

Results: 3,290
Stocking Options
Environmental Options
Media
Exclude
3,290Results
Applied FiltersRemove All

Showing
of 3,290
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
118,939
In Stock
1 : $0.53000
Cut Tape (CT)
2,000 : $0.13372
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
33 µF
±20%
10 V
-
1000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
29 mA @ 120 Hz
49.3 mA @ 10 kHz
-
-
0.157" Dia (4.00mm)
0.213" (5.40mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
WCAP-ASLI
865080645010
CAP ALUM 33UF 20% 50V SMD
Würth Elektronik
10,971
In Stock
1 : $0.61000
Cut Tape (CT)
900 : $0.31700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 µF
±20%
50 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
123.5 mA @ 120 Hz
190 mA @ 100 kHz
710 mOhms
-
0.248" Dia (6.30mm)
0.303" (7.70mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
7,596
In Stock
1 : $1.89000
Cut Tape (CT)
500 : $0.68532
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 µF
±20%
50 V
750mOhm @ 100kHz
2000 Hrs @ 125°C
-40°C ~ 125°C
Polar
AEC-Q200
Automotive
86.45 mA @ 120 Hz
133 mA @ 100 kHz
-
-
0.315" Dia (8.00mm)
0.402" (10.20mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
UUJ Series 13.5mm-14.5mm
UUJ2C330MNJ1MS
CAP ALUM 33UF 20% 160V SMD
Nichicon
21,842
In Stock
1 : $2.88000
Cut Tape (CT)
200 : $1.21010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 µF
±20%
160 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
General Purpose
95 mA @ 120 Hz
152 mA @ 10 kHz
-
-
0.492" Dia (12.50mm)
0.551" (14.00mm)
0.535" L x 0.535" W (13.60mm x 13.60mm)
Surface Mount
Radial, Can - SMD
1,527
In Stock
1 : $8.12000
Cut Tape (CT)
100 : $4.27060
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 µF
±20%
450 V
-
6000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
160 mA @ 100 Hz
400 mA @ 30 kHz
1.1 Ohms
-
0.709" Dia (18.00mm)
0.866" (22.00mm)
0.748" L x 0.748" W (19.00mm x 19.00mm)
Surface Mount
Radial, Can - SMD
WCAP-ATG8
860010272002
CAP ALUM 33UF 20% 10V RADIAL TH
Würth Elektronik
2,274
In Stock
2,000 : $0.08334
Tape & Box (TB)
1 : $0.17000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
33 µF
±20%
10 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
88 mA @ 120 Hz
134.64 mA @ 100 kHz
-
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
WCAP-ATG8
860010372003
CAP ALUM 33UF 20% 16V RADIAL TH
Würth Elektronik
1,660
In Stock
2,000 : $0.08334
Tape & Box (TB)
1 : $0.17000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
33 µF
±20%
16 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
84 mA @ 120 Hz
128.52 mA @ 100 kHz
-
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
WCAP-ATG8
860010672011
CAP ALUM 33UF 20% 50V RADIAL TH
Würth Elektronik
1,208
In Stock
2,000 : $0.09971
Tape & Box (TB)
1 : $0.20000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
33 µF
±20%
50 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
132 mA @ 120 Hz
201.96 mA @ 100 kHz
-
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
WCAP-ATG5
860020672012
CAP ALUM 33UF 20% 50V RADIAL TH
Würth Elektronik
2,867
In Stock
2,000 : $0.10864
Tape & Box (TB)
1 : $0.21000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
33 µF
±20%
50 V
-
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
75 mA @ 120 Hz
114.75 mA @ 100 kHz
-
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
WCAP-AT1H
860240372001
CAP ALUM 33UF 20% 16V RADIAL TH
Würth Elektronik
1,741
In Stock
2,000 : $0.10567
Tape & Box (TB)
1 : $0.21000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
33 µF
±20%
16 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
57.5 mA @ 120 Hz
115 mA @ 100 kHz
-
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
WCAP-ATLL
860160272003
CAP ALUM 33UF 20% 10V RADIAL TH
Würth Elektronik
1,231
In Stock
2,000 : $0.11757
Tape & Box (TB)
1 : $0.23000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
33 µF
±20%
10 V
-
4000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
37.44 mA @ 120 Hz
72 mA @ 100 kHz
2.33 Ohms
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
WCAP-ATUL
860040572001
CAP ALUM 33UF 20% 35V RADIAL TH
Würth Elektronik
2,328
In Stock
2,000 : $0.12055
Tape & Box (TB)
1 : $0.25000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
33 µF
±20%
35 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
154.1 mA @ 120 Hz
230 mA @ 100 kHz
550 mOhms
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
ESK105M100AC3FA
ESK336M035AC3AA
CAP ALUM 33UF 20% 35V RADIAL TH
KEMET
16,073
In Stock
1 : $0.26000
Box
Box
Active
33 µF
±20%
35 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
120 mA @ 120 Hz
180 mA @ 10 kHz
-
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
WCAP-ATG8
860010773011
CAP ALUM 33UF 20% 63V RADIAL TH
Würth Elektronik
11,486
In Stock
1,500 : $0.13245
Tape & Box (TB)
1 : $0.26000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
33 µF
±20%
63 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
149 mA @ 120 Hz
227.97 mA @ 100 kHz
-
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
ESH-C3
ESH336M035AC3AA
CAP ALUM 33UF 20% 35V RADIAL TH
KEMET
30,731
In Stock
1 : $0.30000
Bulk
Bulk
Active
33 µF
±20%
35 V
-
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
85 mA @ 120 Hz
170 mA @ 10 kHz
-
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
ESH106M035AC3AA
ESH336M025AC3AA
CAP ALUM 33UF 20% 25V RADIAL TH
KEMET
7,998
In Stock
1 : $0.30000
Box
Box
Active
33 µF
±20%
25 V
-
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
75 mA @ 120 Hz
150 mA @ 10 kHz
-
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
M5 SERIES
ECA-1EM330
CAP ALUM 33UF 20% 25V RADIAL TH
Panasonic Electronic Components
5,206
In Stock
1 : $0.31000
Bulk
Bulk
Active
33 µF
±20%
25 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
-
187 mA @ 10 kHz
-
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
M5 SERIES
ECA-1CM330
CAP ALUM 33UF 20% 16V RADIAL TH
Panasonic Electronic Components
3,330
In Stock
1 : $0.31000
Bulk
Bulk
Active
33 µF
±20%
16 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
110 mA @ 120 Hz
187 mA @ 10 kHz
-
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
KA Series
ECE-A1AKA330B
CAP ALUM 33UF 20% 10V RADIAL TH
Panasonic Electronic Components
1,790
In Stock
2,000 : $0.07534
Tape & Box (TB)
1 : $0.31000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
33 µF
±20%
10 V
-
1000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
43 mA @ 120 Hz
73.1 mA @ 10 kHz
-
0.197" (5.00mm)
0.157" Dia (4.00mm)
0.315" (8.00mm)
-
Through Hole
Radial, Can
M5 SERIES
ECA-1HM330B
CAP ALUM 33UF 20% 50V RADIAL TH
Panasonic Electronic Components
7,576
In Stock
2,000 : $0.07860
Tape & Box (TB)
1 : $0.33000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
33 µF
±20%
50 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
110 mA @ 120 Hz
187 mA @ 10 kHz
-
0.197" (5.00mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
M5 SERIES
ECA-1HM330I
CAP ALUM 33UF 20% 50V RADIAL TH
Panasonic Electronic Components
5,587
In Stock
2,000 : $0.07814
Tape & Box (TB)
1 : $0.33000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
33 µF
±20%
50 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
110 mA @ 120 Hz
187 mA @ 10 kHz
-
0.098" (2.50mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
WCAP-ATLL
860160673013
CAP ALUM 33UF 20% 50V RADIAL TH
Würth Elektronik
5,128
In Stock
1,500 : $0.17413
Tape & Box (TB)
1 : $0.35000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
33 µF
±20%
50 V
-
3000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
146.64 mA @ 120 Hz
282 mA @ 100 kHz
870 mOhms
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
WCAP-ATUL
860040773001
CAP ALUM 33UF 20% 63V RADIAL TH
Würth Elektronik
4,130
In Stock
1,500 : $0.17115
Tape & Box (TB)
1 : $0.35000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
33 µF
±20%
63 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
174.2 mA @ 120 Hz
260 mA @ 100 kHz
1.2 Ohms
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
M5 SERIES
ECA-1VM330
CAP ALUM 33UF 20% 35V RADIAL TH
Panasonic Electronic Components
2,038
In Stock
1 : $0.35000
Bulk
Bulk
Active
33 µF
±20%
35 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
-
187 mA @ 10 kHz
-
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
M5 SERIES
ECA-1HM330
CAP ALUM 33UF 20% 50V RADIAL TH
Panasonic Electronic Components
3,163
In Stock
1 : $0.36000
Bulk
Bulk
Active
33 µF
±20%
50 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
110 mA @ 120 Hz
187 mA @ 10 kHz
-
0.079" (2.00mm)
0.197" Dia (5.00mm)
0.472" (12.00mm)
-
Through Hole
Radial, Can
Showing
of 3,290

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.