ECA-1JM330I is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: $0.16808
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


WEC
In Stock: 1,818
Unit Price: $0.20874
Datasheet

Direct


Nichicon
In Stock: 1,285
Unit Price: $0.64000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Nichicon
In Stock: 377
Unit Price: $0.49000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $0.28113
Datasheet
33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-1JM330I

DigiKey Part Number
ECA-1JM330I-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-1JM330I
Description
CAP ALUM 33UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-1JM330I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
130 mA @ 120 Hz
Ripple Current @ High Frequency
221 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.480" (12.20mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.