



AQW414SX | |
|---|---|
DigiKey Part Number | 255-6054-2-ND - Tape & Reel (TR) 255-6054-1-ND - Cut Tape (CT) 255-6054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQW414SX |
Description | SSR RELAY SPST-NC 80MA 0-400V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) x 2 8-SOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 80 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Approval Agency | UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.95000 | $7.95 |
| 10 | $7.08000 | $70.80 |
| 25 | $6.76080 | $169.02 |
| 50 | $6.52900 | $326.45 |
| 100 | $6.30500 | $630.50 |
| 250 | $6.02056 | $1,505.14 |
| 500 | $5.81374 | $2,906.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.61391 | $5,613.91 |
| 2,000 | $5.42083 | $10,841.66 |
| Unit Price without GST: | $7.95000 |
|---|---|
| Unit Price with GST: | $8.74500 |


