



AQW414S | |
|---|---|
DigiKey Part Number | 255-6053-ND |
Manufacturer | |
Manufacturer Product Number | AQW414S |
Description | SSR RELAY SPST-NC 80MA 0-400V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) x 2 8-SOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 80 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Approval Agency | UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.92000 | $11.92 |
| 10 | $10.62300 | $106.23 |
| 25 | $10.14400 | $253.60 |
| 50 | $9.79620 | $489.81 |
| 100 | $9.45990 | $945.99 |
| 250 | $9.03292 | $2,258.23 |
| 500 | $8.72254 | $4,361.27 |
| 1,000 | $8.42259 | $8,422.59 |
| Unit Price without GST: | $11.92000 |
|---|---|
| Unit Price with GST: | $13.11200 |

