80SXE47M is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 0
Unit Price: $5.45000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 200
Unit Price: $5.17000
Datasheet

Similar


KEMET
In Stock: 3,466
Unit Price: $4.06000
Datasheet
47 µF 80 V Aluminum - Polymer Capacitors Radial, Can 28mOhm 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80SXE47M

DigiKey Part Number
P122621-ND
Manufacturer
Manufacturer Product Number
80SXE47M
Description
CAP ALUM POLY 47UF 20% 80V TH
Customer Reference
Detailed Description
47 µF 80 V Aluminum - Polymer Capacitors Radial, Can 28mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
80SXE47M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Polymer
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
28mOhm
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
49 mA @ 120 Hz
Ripple Current @ High Frequency
980 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$5.54000$5.54
10$4.01700$40.17
50$3.33760$166.88
200$2.92405$584.81
600$2.15660$1,293.96
2,600$2.02014$5,252.36
5,000$1.94502$9,725.10
Manufacturers Standard Package
Unit Price without GST:$5.54000
Unit Price with GST:$6.09400