
80SXE47M+3 | |
|---|---|
DigiKey Part Number | 10-80SXE47M+3-ND |
Manufacturer | |
Manufacturer Product Number | 80SXE47M+3 |
Description | CAP ALUM POLY 47UF 20% 80V TH |
Customer Reference | |
Detailed Description | 47 µF 80 V Aluminum - Polymer Capacitors Radial, Can 28mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 155 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.1 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.36000 | $5.36 |
| 10 | $3.62400 | $36.24 |
| 50 | $2.90020 | $145.01 |
| 200 | $2.48245 | $496.49 |
| 600 | $2.24523 | $1,347.14 |
| 1,000 | $2.15660 | $2,156.60 |
| 2,600 | $2.02014 | $5,252.36 |
| 5,000 | $1.94502 | $9,725.10 |
| Unit Price without GST: | $5.36000 |
|---|---|
| Unit Price with GST: | $5.89600 |

